Parametric Equivalent

10613 | |
|---|---|
DigiKey Part Number | 1568-10613-ND |
Manufacturer | |
Manufacturer Product Number | 10613 |
Description | IC DIG POT 10K 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-PDIP |
Category | Interface SPI |
Manufacturer SparkFun Electronics | Memory Type Volatile |
Packaging Bulk | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Through Hole |
Configuration Potentiometer | Supplier Device Package 8-PDIP |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4131-103E/P | Microchip Technology | 691 | MCP4131-103E/P-ND | $7.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |


