COM-10200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200

DigiKey Part Number
1568-10200-ND
Manufacturer
Manufacturer Product Number
10200
Description
EL WIRE - FLUORESCENT-GREEN 3M
Customer Reference
Detailed Description
Electroluminescent EL Wire Green 9.84' (3m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
EL Wire
Color
Green
Size / Dimension
9.84' (3m)
Contents
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.