
09547 | |
---|---|
DigiKey Part Number | 1568-09547-ND |
Manufacturer | |
Manufacturer Product Number | 09547 |
Description | BATTERY HOLDER AA 2 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Features | Includes Switch | |
Height Above Board | 0.719" (18.25mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |