


09332 | |
---|---|
DigiKey Part Number | 1568-09332-ND |
Manufacturer | |
Manufacturer Product Number | 09332 |
Description | EVAL BOARD FOR ADXL193 |
Customer Reference | |
Detailed Description | ADXL193 iMEMS® Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±250g | |
Interface | Analog | |
Sensitivity | 8mV/g | |
Voltage - Supply | 3.5V ~ 6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL193 | |
Note | - |