
09143 | |
---|---|
DigiKey Part Number | 1568-09143-ND |
Manufacturer | |
Manufacturer Product Number | 09143 |
Description | 900/1800MHZ DUAL FREQUENCY DUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Tilt RP-SMA Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.134" (105.00mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.20000 | $78.20 |