2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09044

DigiKey Part Number
1568-09044-ND
Manufacturer
Manufacturer Product Number
09044
Description
JUMPER - 2 PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
SparkFun Electronics
Height
0.256" (6.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Female Sockets
Voltage Rating
250VAC
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A per Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85
Manufacturers Standard Package