
09000 | |
---|---|
DigiKey Part Number | 1568-09000-ND |
Manufacturer | |
Manufacturer Product Number | 09000 |
Description | ADDRESS LED MODULE I2C RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Module I2C Red, Green, Blue (RGB) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.82000 | $207.82 |