
08915 | |
|---|---|
DigiKey Part Number | 1568-08915-ND |
Manufacturer | |
Manufacturer Product Number | 08915 |
Description | CAT 6 CABLE - 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SparkFun Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Orange |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP3ORY | Panduit Corp | 2 | 298-12976-ND | $148.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |


