RF ANTENNA General Purpose Whip, Right Angle SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00675

DigiKey Part Number
1568-00675-ND
Manufacturer
Manufacturer Product Number
00675
Description
QUAD-BAND CELLULAR DUCK ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Right Angle SMA Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
859MHz, 920MHz, 1.795GHz, 1.92GHz
Frequency Range
824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz
Antenna Type
Whip, Right Angle
Number of Bands
4
VSWR
3
Return Loss
-
Gain
-
Features
-
Termination
SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.260" (57.40mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.58000$73.58
Manufacturers Standard Package