TEXTISPCM1870YZFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SDSBHV210

DigiKey Part Number
2156-S25FL256SDSBHV210-ND
Manufacturer
Spansion
Manufacturer Product Number
S25FL256SDSBHV210
Description
FLASH, 32MX8, PBGA24
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 80 MHz 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
98$24.16378$2,368.05