
YHLZR14A | |
---|---|
DigiKey Part Number | YHLZR14A-ND |
Manufacturer | |
Manufacturer Product Number | YHLZR14A |
Description | CONN RESISTOR MOD 1" L X 0.305"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Resistor Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | - | |
Size / Dimension | 1.000" L x 0.305" W x 1.360" H (25.40mm x 7.75mm x 34.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,323.74700 | $13,237.47 |