Similar



UTS6JC1210S | |
|---|---|
DigiKey Part Number | SOU1311-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC1210S |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC1210S Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 12-10 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS12N10S03 | Amphenol Sine Systems Corp | 1,010 | 889-1390-ND | $135.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.64000 | $191.64 |
| 10 | $162.90900 | $1,629.09 |
| 25 | $152.70600 | $3,817.65 |
| 50 | $145.41860 | $7,270.93 |
| 100 | $138.48210 | $13,848.21 |
| 250 | $129.82012 | $32,455.03 |
| 500 | $123.63228 | $61,816.14 |



















