



| UTS612E10S | |
|---|---|
| DigiKey Part Number | UTS612E10S-ND | 
| Manufacturer | |
| Manufacturer Product Number | UTS612E10S | 
| Description | CONN PLUG FMALE 10P SOLDER CUP | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UTS612E10S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 10 | |
| Shell Size - Insert | 12-10 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA), Nylon | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Coupling Nut, UV Resistant | |
| Shielding | ||
| Current Rating (Amps) | 4.5A | |
| Voltage Rating | 250V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
| Insert Material | Polychloroprene | |
| Applications | Energy, Instrumentation, Lighting, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $195.62440 | $4,890.61 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China