UTS08E3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS08E3S
UTS08E3S_View2
Lighting Interconnect Solutions

UTS08E3S

DigiKey Part Number
UTS08E3S-ND
Manufacturer
Manufacturer Product Number
UTS08E3S
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS08E3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
8-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$118.83400$2,970.85
Manufacturers Standard Package