



UTS014E12P | |
|---|---|
DigiKey Part Number | UTS014E12P-ND |
Manufacturer | |
Manufacturer Product Number | UTS014E12P |
Description | CONN RCPT MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS014E12P Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 4.5A |
Shell Size - Insert 14-12 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $202.83080 | $5,070.77 |

