



| UTS010D6P | |
|---|---|
| DigiKey Part Number | UTS010D6P-ND | 
| Manufacturer | |
| Manufacturer Product Number | UTS010D6P | 
| Description | CONN RCPT MALE 6POS GOLD SOLDER | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UTS010D6P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 6 | |
| Shell Size - Insert | 10-6 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Flange | |
| Termination | Solder | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Plastic | |
| Shell Material | Polybutylene Terephthalate (PBT) | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | UV Resistant | |
| Shielding | ||
| Current Rating (Amps) | 6A | |
| Voltage Rating | 250V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
| Insert Material | Polychloroprene | |
| Applications | Energy, Instrumentation, Lighting, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $149.38000 | $149.38 | 
| 10 | $126.92200 | $1,269.22 | 
| 25 | $118.97040 | $2,974.26 | 
| 50 | $113.29060 | $5,664.53 | 
| 100 | $107.88640 | $10,788.64 | 
| 250 | $101.13732 | $25,284.33 | 
| 500 | $96.31550 | $48,157.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China