4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup
UTGX Series

UTGX012E4S

DigiKey Part Number
1539-UTGX012E4S-ND
Manufacturer
Manufacturer Product Number
UTGX012E4S
Description
CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
4 (3 + PE)
Current Rating (Amps)
13A
Shell Size - Insert
12-4
Voltage Rating
600V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Flange
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polychloroprene
Fastening Type
Bayonet Lock
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Orientation
N (Normal)
Base Product Number
Primary Material
Plastic
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
Bag
QuantityUnit PriceExt Price
25$166.98200$4,174.55
Manufacturers Standard Package