8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
UTGX Series

UTGX012E8S

DigiKey Part Number
1539-UTGX012E8S-ND
Manufacturer
Manufacturer Product Number
UTGX012E8S
Description
CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
4.5A
Shell Size - Insert
12-8
Voltage Rating
250V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Flange
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polychloroprene
Fastening Type
Bayonet Lock
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Orientation
N (Normal)
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$161.12840$4,028.21
Manufacturers Standard Package