Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UT0W6FC1626PH | |
|---|---|
DigiKey Part Number | 1539-UT0W6FC1626PH-ND |
Manufacturer | |
Manufacturer Product Number | UT0W6FC1626PH |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Features Coupling Nut |
Shell Size - Insert 16-26 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT0W61626PH02 | Souriau-Sunbank by Eaton | 0 | 1539-UT0W61626PH02-ND | $284.36860 | Parametric Equivalent |
| RT0W61626PNH | Amphenol Sine Systems Corp | 919 | 889-2729-ND | $207.68000 | Parametric Equivalent |
| RT0W61626PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT0W61626PNH03-ND | $170.16530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $287.15400 | $14,357.70 |



