
UT0S16JC | |
|---|---|
DigiKey Part Number | UT0S16JC-ND |
Manufacturer | |
Manufacturer Product Number | UT0S16JC |
Description | CONN BACKSH W/CLMP SZ16 SIL PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG16 16 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S16JC Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.394" ~ 0.571" (10.00mm ~ 14.50mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 16 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $201.16040 | $5,029.01 |






