30 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Circular Connector Receptacle Housing Panel Mount
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT072030PH01

DigiKey Part Number
UT072030PH01-ND
Manufacturer
Manufacturer Product Number
UT072030PH01
Description
CONN RCPT HSNG MALE 30POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UT072030PH01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Shell Material
Zinc Alloy, Halogen Free
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
30
Shielding
Shielded
Shell Size - Insert
20-30
Note
Contacts Sold Separately
Contact Type
Crimp and Solder
Insert Material
Thermoplastic, Glass Filled
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$286.26600$7,156.65
Manufacturers Standard Package