
UT020JCL | |
|---|---|
DigiKey Part Number | UT020JCL-ND |
Manufacturer | |
Manufacturer Product Number | UT020JCL |
Description | CONN BACKSH W/CLMP SZ20 SIL PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG21 20 |
Datasheet | Datasheet |
EDA/CAD Models | UT020JCL Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Unshielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.591" ~ 0.945" (15.00mm ~ 24.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $251.19640 | $6,279.91 |







