
UT002030PZH | |
|---|---|
DigiKey Part Number | 1539-UT002030PZH-ND |
Manufacturer | |
Manufacturer Product Number | UT002030PZH |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | UT002030PZH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Z |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20-30 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $145.85600 | $7,292.80 |

