SMS2RE3TR29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS2RE3TR29
Interconnect Solutions for the Railway Industry

SMS2RE3TR29

DigiKey Part Number
SOU2166-ND
Manufacturer
Manufacturer Product Number
SMS2RE3TR29
Description
CONN RCPT 2POS 0.2 TIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.528" (13.40mm)
Contact Length - Post
0.173" (4.40mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
IP40
Features
Mounting Flange
Current Rating (Amps)
5A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$210.49000$210.49
10$178.86500$1,788.65
100$152.04750$15,204.75
500$135.74470$67,872.35
Manufacturers Standard Package