SMS18PDH1NA | |
---|---|
DigiKey Part Number | SMS18PDH1NA-ND |
Manufacturer | |
Manufacturer Product Number | SMS18PDH1NA |
Description | CONN PLUG HSG 18POS 5.08MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |