


| SMS12GE3 | |
|---|---|
| DigiKey Part Number | SOU1987-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMS12GE3 | 
| Description | CONN RCPT 12POS 0.2 GOLD PCB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMS12GE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 4 | |
| Row Spacing - Mating | 0.200" (5.08mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Locking Ramp | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.528" (13.40mm) | |
| Contact Length - Post | 0.134" (3.40mm) | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | - | |
| Mated Stacking Heights | - | |
| Ingress Protection | IP40 | |
| Features | Mounting Flange | |
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Contact Shape | Circular | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $148.73000 | $148.73 | 
| 10 | $126.40800 | $1,264.08 | 
| 100 | $107.45230 | $10,745.23 | 
| 500 | $95.92796 | $47,963.98 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China