
SM16M11D70 | |
|---|---|
DigiKey Part Number | SM16M11D70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM16M11D70 |
Description | 2PC STRIP HYFEN PIN W/IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.11µin (0.130µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.81030 | $17,430.90 |

