Pin Contact Gold Crimp 14 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 14 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SM14M1S31

DigiKey Part Number
666-SM14M1S31TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM14M1S31
Description
CONN PIN 14AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
14 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.12484$12,374.52
Manufacturers Standard Package