



SC24M1S31 | |
|---|---|
DigiKey Part Number | 666-SC24M1S31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC24M1S31 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 24-26 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.05156 | $12,154.68 |















