



SC24M1S18 | |
|---|---|
DigiKey Part Number | SOU2145TR-ND - Tape & Reel (TR) SOU2145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC24M1S18 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 24-26 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.87400 | $98.74 |
| 25 | $9.25400 | $231.35 |
| 50 | $8.81180 | $440.59 |
| 100 | $8.39090 | $839.09 |
| 250 | $7.86536 | $1,966.34 |
| 500 | $7.48978 | $3,744.89 |
| 1,000 | $7.13215 | $7,132.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.83700 | $20,511.00 |















