



| SC20W-3S25 | |
|---|---|
| DigiKey Part Number | SOU1265TR-ND - Tape & Reel (TR) SOU1265CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SC20W-3S25 | 
| Description | CONTACT SOCKET 20-22AWG CRIMP | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Signal, Stamped | |
| Contact Type | Socket | |
| Contact Size | 20 | |
| Wire Gauge or Range - AWG | 20-22 AWG | |
| Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 29.5µin (0.75µm) | |
| Termination Finish | Gold | |
| Features | Insulation Support | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.22000 | $9.22 | 
| 10 | $7.80000 | $78.00 | 
| 25 | $7.31320 | $182.83 | 
| 50 | $6.96240 | $348.12 | 
| 100 | $6.62880 | $662.88 | 
| 250 | $6.21352 | $1,553.38 | 
| 500 | $5.91670 | $2,958.35 | 
| 1,000 | $5.63418 | $5,634.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $5.21404 | $15,642.12 | 
| 6,000 | $4.96530 | $29,791.80 | 
| 9,000 | $4.82540 | $43,428.60 | 
| 15,000 | $4.65476 | $69,821.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China