



SC20ML-1TK6 | |
|---|---|
DigiKey Part Number | SOU1257-ND |
Manufacturer | |
Manufacturer Product Number | SC20ML-1TK6 |
Description | CONN SOCKET 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 20-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 19.7µin (0.50µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.10360 | $152.59 |
| 50 | $5.81260 | $290.63 |
| 100 | $5.53390 | $553.39 |
| 300 | $5.12090 | $1,536.27 |
| 500 | $4.93948 | $2,469.74 |
| 1,000 | $4.70360 | $4,703.60 |
| 2,500 | $4.40916 | $11,022.90 |




















