



SC16M11S6 | |
|---|---|
DigiKey Part Number | SOU1653TR-ND - Tape & Reel (TR) SOU1653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC16M11S6 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $15.90900 | $159.09 |
| 25 | $14.91400 | $372.85 |
| 50 | $14.20020 | $710.01 |
| 100 | $13.52190 | $1,352.19 |
| 250 | $12.67460 | $3,168.65 |
| 500 | $12.06950 | $6,034.75 |
| 1,000 | $11.49357 | $11,493.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.42826 | $31,284.78 |


















