



SC14M1TK6 | |
---|---|
DigiKey Part Number | SOU1255TR-ND - Tape & Reel (TR) SOU1255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC14M1TK6 |
Description | CONN SOCKET 14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.92700 | $59.27 |
25 | $5.46280 | $136.57 |
50 | $5.13680 | $256.84 |
100 | $4.82970 | $482.97 |
250 | $4.45252 | $1,113.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.47209 | $13,416.27 |