RCDX60-36D28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RCDX60-36D28
Souriau UTL Series Plastic Connectors | Digi-Key Daily

RCDX60-36D28

DigiKey Part Number
SOU2131-ND
Manufacturer
Manufacturer Product Number
RCDX60-36D28
Description
CONN PIN COAX 26AWG GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coax, Pin Center, Assembly Contact Gold Crimp 26 AWG Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Pin or Socket
Coax, Pin Center, Assembly
Contact Termination
Crimp
Wire Gauge
26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$215.76000$215.76
10$183.35100$1,833.51
25$171.87080$4,296.77
50$163.67200$8,183.60
100$155.86390$15,586.39
250$146.11668$36,529.17
500$139.15158$69,575.79
Manufacturers Standard Package