


| RC20M-13T | |
|---|---|
| DigiKey Part Number | RC20M-13T-ND | 
| Manufacturer | |
| Manufacturer Product Number | RC20M-13T | 
| Description | CONN SOCKET 20-22AWG TIN CRIMP | 
| Customer Reference | |
| Detailed Description | Socket Contact Tin Crimp 20-22 AWG Machined | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Machined | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 20-22 AWG | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 120.0µin (3.05µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China