
MSG29RR-1FPFK | |
---|---|
DigiKey Part Number | MSG29RR-1FPFK-ND |
Manufacturer | |
Manufacturer Product Number | MSG29RR-1FPFK |
Description | CONN RCPT 29POS EDGE MNT |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Male Pins Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Male Pins | |
Connector Style | - | |
Number of Positions | 29 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Fixing Block, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 100°C | |
Voltage Rating | - | |
Base Product Number |