
MBG19R-1 | |
|---|---|
DigiKey Part Number | SOU1178-ND |
Manufacturer | |
Manufacturer Product Number | MBG19R-1 |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Latch Lock |
Series | Shell Material Thermoplastic Polyester |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Insert Material Thermoplastic, Halogen Free |
Shell Size - Insert 19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.21000 | $193.21 |
| 10 | $164.19200 | $1,641.92 |
| 25 | $153.90960 | $3,847.74 |
| 50 | $146.56460 | $7,328.23 |
| 100 | $139.57390 | $13,957.39 |
| 250 | $130.84420 | $32,711.05 |
| 500 | $124.60670 | $62,303.35 |
















