cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRMXSK-2DE5

DigiKey Part Number
LRMXSK-2DE5-ND
Manufacturer
Manufacturer Product Number
LRMXSK-2DE5
Description
#8 SIZE COAXIAL CABLE KI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
-
Dielectric Material
-
Dielectric Diameter
-
Shield Material
-
Shield Coverage
-
Operating Temperature
-
Spool Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1,328.23188$664,115.94
Manufacturers Standard Package