JBXFD2G04MSSDSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LEMO
In Stock: 77
Unit Price: $559.61000
Datasheet

Similar


LEMO
In Stock: 7
Unit Price: $559.61000
Datasheet

Similar


LEMO
In Stock: 3
Unit Price: $559.61000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $559.61000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $559.61000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $596.33000
Datasheet

Similar


LEMO
In Stock: 6
Unit Price: $465.27000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXFD2G04MSSDSR

DigiKey Part Number
JBXFD2G04MSSDSR-ND
Manufacturer
Manufacturer Product Number
JBXFD2G04MSSDSR
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JBXFD2G04MSSDSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
15A
Voltage Rating
1000V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
-
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable