
D38999/20WE06PN | |
---|---|
DigiKey Part Number | 2899-D38999/20WE06PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE06PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (8) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $681.29500 | $1,362.59 |
10 | $647.23100 | $6,472.31 |
50 | $614.86920 | $30,743.46 |
100 | $584.07530 | $58,407.53 |
500 | $554.91568 | $277,457.84 |
1,000 | $527.18684 | $527,186.84 |
10,000 | $500.82069 | $5,008,206.90 |