
D38999/20WD05SNL | |
---|---|
DigiKey Part Number | 2899-D38999/20WD05SNL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD05SNL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $505.95400 | $2,529.77 |
10 | $480.65600 | $4,806.56 |
50 | $456.62380 | $22,831.19 |
100 | $433.75430 | $43,375.43 |
500 | $412.09962 | $206,049.81 |
1,000 | $391.50721 | $391,507.21 |
10,000 | $371.92679 | $3,719,267.90 |