


CL113202 | |
---|---|
DigiKey Part Number | CL113202-ND |
Manufacturer | |
Manufacturer Product Number | CL113202 |
Description | CONN BACKNUT 3 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backnut 3 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backnut | |
For Use With/Related Products | Plug with Male Contacts | |
Shell Size - Insert | 3 | |
Material | Thermoplastic | |
Features | Sealed | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $116.03500 | $5,801.75 |