
HMD0149L | |
---|---|
DigiKey Part Number | 4947-HMD0149LTR-ND - Tape & Reel (TR) 4947-HMD0149LCT-ND - Cut Tape (CT) 4947-HMD0149LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMD0149L |
Description | LTCC BAND PASS FILTER, 6095MHZ - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.61GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.03GHz Bandwidth 2.5dB 1812 (4532 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SOSHIN ELECTRIC CO., LTD. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.61GHz Center | |
Bandwidth | 1.03GHz | |
Filter Type | Band Pass | |
Ripple | 1.32dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 8 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.84000 | $26.84 |
10 | $21.89700 | $218.97 |
25 | $20.19160 | $504.79 |
50 | $18.98960 | $949.48 |
100 | $17.86010 | $1,786.01 |
250 | $16.46892 | $4,117.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.35070 | $7,675.35 |
1,000 | $14.43942 | $14,439.42 |
1,500 | $13.93129 | $20,896.94 |
2,500 | $13.31608 | $33,290.20 |
3,500 | $12.96540 | $45,378.90 |