
SRRV318S01D64GE000H10IH | |
---|---|
DigiKey Part Number | 1668-SRRV318S01D64GE000H10IH-ND |
Manufacturer | |
Manufacturer Product Number | SRRV318S01D64GE000H10IH |
Description | SBC HONEYCOMB RYZEN V3000 64GRAM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.8GHz 8 Core 64GB/0GB RAM AMD Ryzen V3000 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | AMD Ryzen V3000 | |
Speed | 3.8GHz | |
Number of Cores | 8 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | - | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | PCIe, SATA, UART | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,011.66000 | $13,011.66 |