
SRMX6SOW00D512E000V20C0 | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOW00D512E000V20C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOW00D512E000V20C0 |
Description | SBC 1.0GHZ 1 CORE 512MB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB RAM ARM Cortex-A9 |
Category | RAM Capacity/Installed 512MB |
Manufacturer SolidRun LTD | Storage Interface NOR-Flash, PCIeSSD, SD |
Series | Video Outputs DSI, HDMI, LVDS |
Packaging Bulk | Ethernet 10/100/1000 Mbps |
Part Status Active | USB USB 2.0 (1) |
Core Processor ARM Cortex-A9 | Digital I/O Lines 1 |
Speed 1GHz | Watchdog Timer No |
Number of Cores 1 | Contents SD Card |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) | Operating Temperature 0°C ~ 70°C |
Expansion Site/Bus CSI, DSI, GPIO, I2C, LVDS, PCIe, SPI, UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $658.37767 | $39,502.66 |

