MFR Recommended

SRMX6DUWT1D01GE000V15C0 | |
|---|---|
DigiKey Part Number | SRMX6DUWT1D01GE000V15C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6DUWT1D01GE000V15C0 |
Description | SBC 1.2GHZ 2 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual |
Datasheet | Datasheet |
Category | Expansion Site/Bus SATA, PCIe |
Manufacturer SolidRun LTD | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD/mSD |
Packaging Box | Video Outputs DSI, HDMI, LVDS |
Part Status Obsolete | Ethernet 10/100/1000 Mbps (1) |
Core Processor ARM Cortex-A9, i.MX6Dual | USB USB 2.0 (1), USB OTG (1) |
Speed 1.2GHz | Digital I/O Lines 75 |
Number of Cores 2 | Operating Temperature 0°C ~ 60°C |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRMX6DUWT1D01GE000V20C0 | SolidRun LTD | 0 | 1668-SRMX6DUWT1D01GE000V20C0-ND | $1,352.85000 | MFR Recommended |


