cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6DLWT1D01GE000V20C0

DigiKey Part Number
1668-SRMX6DLWT1D01GE000V20C0-ND
Manufacturer
Manufacturer Product Number
SRMX6DLWT1D01GE000V20C0
Description
SBC 800MHZ 2 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz 2 Core 1GB/0GB RAM ARM Cortex-A9
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A9
Speed
800MHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
CAN, GPIO, I2C, PCIe, SATA, SD, SPI, UART
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC, NOR-Flash, SD, SSD
Video Outputs
DSI, HDMI, LVDS
Ethernet
RJ45 (10/100/1000)
USB
USB OTG 2.0
Digital I/O Lines
1
Analog Input:Output
-
Watchdog Timer
No
Contents
SD Card
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$862.16000$862.16
Manufacturers Standard Package