Single Board Computer 1.2GHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.2GHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad
Talon Communications and SolidRun New Product Discoveries Episode 20

CU04W-P-000-00

DigiKey Part Number
CU04W-P-000-00-ND
Manufacturer
Manufacturer Product Number
CU04W-P-000-00
Description
SBC 1.2GHZ 4 CORE 2GB/2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Quad
Speed
1.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.000" x 2.000" (50.80mm x 50.80mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
2GB/2GB
Storage Interface
eSATA, uSD
Video Outputs
HDMI, Multi Format
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 (2), USB Micro (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.