



333115 | |
---|---|
DigiKey Part Number | 5032-333115-ND |
Manufacturer | |
Manufacturer Product Number | 333115 |
Description | 6-DOF LSM6DS3 SENSOR BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LSM6DS3 Accelerometer, Gyroscope Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | LSM6DS3 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.66000 | $78.66 |
10 | $78.49700 | $784.97 |